
121063 | |
|---|---|
DigiKey Part Number | 2267-121063-ND |
Manufacturer | |
Manufacturer Product Number | 121063 |
Description | B7569 4X6 BLK,RED/WHT 100 PCS/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety: Hazard | |
Arrangement | Text Only | |
Legend (Text) | Hazardous Waste. Accumulation Start Date. Start Date. Contents. Handle With Care. Contains Hazardous Or Toxic Wastes | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,038.11000 | ₹9,038.11 |