



121120 | |
|---|---|
DigiKey Part Number | 2267-121120-ND |
Manufacturer | |
Manufacturer Product Number | 121120 |
Description | B7569,GREEN,12"X12',WIDE ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144.00" L x 12.00" W (3657.6mm x 304.8mm) Green Vinyl Marking Tapes |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 144.00" L x 12.00" W (3657.6mm x 304.8mm) |
Packaging Bulk | Material Vinyl |
Part Status Active | Label Type Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,242.53000 | ₹6,242.53 |