



121123 | |
|---|---|
DigiKey Part Number | 2267-121123-ND |
Manufacturer | |
Manufacturer Product Number | 121123 |
Description | B7569,BLUE,0.25"X50',NARROW ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600.00" L x 0.50" W (15240.0mm x 12.7mm) Blue Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
For Use With/Related Products | Warning | |
Label Size | 600.00" L x 0.50" W (15240.0mm x 12.7mm) | |
Material | - | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,468.50000 | ₹2,468.50 |