
121449 | |
|---|---|
DigiKey Part Number | 2267-121449-ND |
Manufacturer | |
Manufacturer Product Number | 121449 |
Description | LOCK LABELS 5/8X4 RED/BK/WT W/FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) No Food Or Drink To Be Stored In This Refrigerator |
Manufacturer Brady Corporation | Legend (Symbol Only) Safety Function |
Series | Color - Background Red, White |
Packaging Bulk | Color - Legend Black, White |
Part Status Active | Diameter - Label 2.000" (50.80mm) |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications General | Shape Rectangle |
Arrangement Symbol and Text |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,614.09000 | ₹1,614.09 |