



121791 | |
|---|---|
DigiKey Part Number | 2267-121791-ND |
Manufacturer | |
Manufacturer Product Number | 121791 |
Description | 6" X 8" B514 BLUE Q 20/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9.00" L x 5.75" W (228.6mm x 146.1mm) Blue Polyester Marking Tapes |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Brady Corporation | For Use With/Related Products General |
Series | Label Size 9.00" L x 5.75" W (228.6mm x 146.1mm) |
Packaging Bulk | Material Polyester |
Part Status Active | Label Type Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,089.93000 | ₹4,089.93 |