
122413 | |
|---|---|
DigiKey Part Number | 2267-122413-ND |
Manufacturer | |
Manufacturer Product Number | 122413 |
Description | ADMITTANCE SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red Legend, White Background Authorized Personnel Only |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Aluminum |
Packaging Bulk | Label Type Authorized Personnel Only |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,719.14000 | ₹1,719.14 |