
122502 | |
|---|---|
DigiKey Part Number | 2267-122502-ND |
Manufacturer | |
Manufacturer Product Number | 122502 |
Description | B401,10"HX14"W,RD,BLK/WHT,OUT OF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Out Of Service Do Not Use |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polyester |
Packaging Bulk | Label Type Out Of Service Do Not Use |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,611.19000 | ₹1,611.19 |