
122544 | |
|---|---|
DigiKey Part Number | 2267-122544-ND |
Manufacturer | |
Manufacturer Product Number | 122544 |
Description | SECURITY SIGN |
Customer Reference | |
Detailed Description | Polyester Black Legend, White Background No Dumping Violators Will Be Prosecuted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | No Dumping Violators Will Be Prosecuted | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |