
122646 | |
|---|---|
DigiKey Part Number | 2267-122646-ND |
Manufacturer | |
Manufacturer Product Number | 122646 |
Description | BILINGUAL SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Green Legend, White Background Emergency Shower And Eye Wash Ducha De Emergencia Y Para Lavar Los Ojos |
Datasheet | Datasheet |
Category | Color Green Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Emergency |
Series | Material Polyester |
Packaging Bulk | Label Type Emergency Shower And Eye Wash Ducha De Emergencia Y Para Lavar Los Ojos |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |