
122791 | |
|---|---|
DigiKey Part Number | 2267-122791-ND |
Manufacturer | |
Manufacturer Product Number | 122791 |
Description | DIRECTIONAL & EXIT SIGNS |
Customer Reference | |
Detailed Description | Fiberglass White Legend, Red Background Fire Extinguisher Inside |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Red Background | |
For Use With/Related Products | Fire | |
Material | Fiberglass | |
Label Type | Fire Extinguisher Inside | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |