122978
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122978

DigiKey Part Number
2267-122978-ND
Manufacturer
Manufacturer Product Number
122978
Description
DP B7569 5X7 5/PK ARC FLASH LBL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Facility
Application Specifics
Safety: Danger
Arrangement
Symbol and Text
Legend (Text)
Danger. Arc Flash. Shock Hazard Appropriate PPE Required Arc Flash Boundary. Hazard Risk Category. Minimum Arc Rating Of Cloth…
Legend (Symbol Only)
Warning
Color - Background
White
Color - Legend
Black, Red
Length
7.000" (177.80mm)
Width
5.000" (127.00mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,993.25000₹1,993.25
Manufacturers Standard Package