
123877 | |
|---|---|
DigiKey Part Number | 2267-123877-ND |
Manufacturer | |
Manufacturer Product Number | 123877 |
Description | B555 -24X24 WHT/BLU HANDICAPPED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White Legend, Blue Background Handicapped |
Datasheet | Datasheet |
Category | Color White Legend, Blue Background |
Manufacturer Brady Corporation | Material Aluminum |
Series | Label Type Handicapped |
Packaging Bulk | Label Size 24.00" L x 24.00" W (609.6mm x 609.6mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,522.09000 | ₹6,522.09 |