
124043 | |
|---|---|
DigiKey Part Number | 2267-124043-ND |
Manufacturer | |
Manufacturer Product Number | 124043 |
Description | B555 10X7 BLK/RED/WHT BILING/DNG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger/Peligro. Authorized Personnel Only/Solo Personal Autorizado |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Danger/Peligro. Authorized Personnel Only/Solo Personal Autorizado | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,695.05000 | ₹1,695.05 |