
124421 | |
|---|---|
DigiKey Part Number | 2267-124421-ND |
Manufacturer | |
Manufacturer Product Number | 124421 |
Description | B302 18X12 RED/WHT STOP FOR PEDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, White Background Stop. For Pedestrians In Crosswalk |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Stop. For Pedestrians In Crosswalk |
Packaging Bulk | Label Size 18.00" L x 12.00" W (457.2mm x 304.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,701.46000 | ₹2,701.46 |