
124455 | |
|---|---|
DigiKey Part Number | 2267-124455-ND |
Manufacturer | |
Manufacturer Product Number | 124455 |
Description | B555 12X18 BLK/WHT NO TRUCKS OR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, White Background No Trucks Or Trailers |
Datasheet | Datasheet |
Category | Color Black Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Aluminum |
Packaging Bulk | Label Type No Trucks Or Trailers |
Part Status Active | Label Size 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,661.28000 | ₹3,661.28 |