
124562 | |
|---|---|
DigiKey Part Number | 2267-124562-ND |
Manufacturer | |
Manufacturer Product Number | 124562 |
Description | B555 18X4 BLK/RED/WHT EXTINGUISH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Extinguisher Do Not Block/Extinguidor No Obstruir |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Aluminum |
Packaging Bulk | Label Type Extinguisher Do Not Block/Extinguidor No Obstruir |
Part Status Active | Label Size 18.00" L x 4.00" W (457.2mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,496.45000 | ₹2,496.45 |