Polyester Black and White Legend, Red Background Fire Extinguisher Do Not Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124567

DigiKey Part Number
2267-124567-ND
Manufacturer
Manufacturer Product Number
124567
Description
B302 18X4 BLK/RED/WHT FIRE EXTIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black and White Legend, Red Background Fire Extinguisher Do Not Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black and White Legend, Red Background
For Use With/Related Products
Warning
Material
Polyester
Label Type
Fire Extinguisher Do Not Block
Label Size
18.00" L x 4.00" W (457.2mm x 101.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,294.35000₹1,294.35
Manufacturers Standard Package