
124740 | |
|---|---|
DigiKey Part Number | 2267-124740-ND |
Manufacturer | |
Manufacturer Product Number | 124740 |
Description | B555 10X14 BLK/RED/WHT DANGER DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Aluminum | |
Label Type | Danger. Do Not Enter When Red Light Is On | |
Label Size | 12.00" L x 10.00" W (304.8mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,601.60000 | ₹2,601.60 |