
124805 | |
|---|---|
DigiKey Part Number | 2267-124805-ND |
Manufacturer | |
Manufacturer Product Number | 124805 |
Description | B302 7X10 BLK/RD/WHT NO ADMITTAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background No Admittance Please Use Other Door |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type No Admittance Please Use Other Door |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |