
125001 | |
|---|---|
DigiKey Part Number | 2267-125001-ND |
Manufacturer | |
Manufacturer Product Number | 125001 |
Description | B555 7X10 BLK/RED/BLU/WHT BILING |
Customer Reference | |
Detailed Description | Aluminum Black, Blue and Red Legend, White Background Notice/Aviso. No Exit/No Hay Salida |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black, Blue and Red Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Notice/Aviso. No Exit/No Hay Salida | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |