
125002 | |
|---|---|
DigiKey Part Number | 2267-125002-ND |
Manufacturer | |
Manufacturer Product Number | 125002 |
Description | B401 7X10 BLK/RED/BLU/WHT BILING |
Customer Reference | |
Detailed Description | Polyester Black, Blue and Red Legend, White Background Notice/Aviso. No Exit/No Hay Salida |
Datasheet | Datasheet |
Category | Color Black, Blue and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Polyester |
Packaging Bulk | Label Type Notice/Aviso. No Exit/No Hay Salida |
Part Status Obsolete | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |