
125113 | |
|---|---|
DigiKey Part Number | 2267-125113-ND |
Manufacturer | |
Manufacturer Product Number | 125113 |
Description | B401 10X14 BLK/RD/WHT BILING/DAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Hearing Protection Required./Uso Obligatorio De Proteccion Auditiva |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. Hearing Protection Required./Uso Obligatorio De Proteccion Auditiva |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,611.19000 | ₹1,611.19 |