
125440 | |
|---|---|
DigiKey Part Number | 2267-125440-ND |
Manufacturer | |
Manufacturer Product Number | 125440 |
Description | B401 10X7 BLK/YEL BILING/CAUTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution/Precaucion. Safety Glasses Required In This Area/Uso Obligatorio De Lentes De Seguridad En Esta Area |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Caution/Precaucion. Safety Glasses Required In This Area/Uso Obligatorio De Lentes De Seguridad En Esta Area |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,098.66000 | ₹1,098.66 |