
125456 | |
|---|---|
DigiKey Part Number | 2267-125456-ND |
Manufacturer | |
Manufacturer Product Number | 125456 |
Description | B302 14X10 BLK/YEL BILING/CAUTIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution/PrecaucionSlippery When Wet/Resbaloso Cuando Esta Mojado |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Caution/PrecaucionSlippery When Wet/Resbaloso Cuando Esta Mojado | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,545.96000 | ₹1,545.96 |