
125994 | |
|---|---|
DigiKey Part Number | 2267-125994-ND |
Manufacturer | |
Manufacturer Product Number | 125994 |
Description | B555 7X10 BLK/YEL CAUTION HAZARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Caution. Hazardous Waste Area Labeled Drums Only | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,503.95000 | ₹1,503.95 |