Aluminum Black and Red Legend, White Background Danger. Welding Area
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126411

DigiKey Part Number
2267-126411-ND
Manufacturer
Manufacturer Product Number
126411
Description
B555 10X14 BLK/RED/WHT DANGER WE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Black and Red Legend, White Background Danger. Welding Area
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black and Red Legend, White Background
For Use With/Related Products
-
Material
Aluminum
Label Type
Danger. Welding Area
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,934.43000₹2,934.43
Manufacturers Standard Package