
126629 | |
|---|---|
DigiKey Part Number | 2267-126629-ND |
Manufacturer | |
Manufacturer Product Number | 126629 |
Description | B485 14X10 BLK/ORG BIOHAZARD DIS |
Customer Reference | |
Detailed Description | Polyester Black Legend, Orange Background Biohazard Dispose Of Properly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Biohazard Dispose Of Properly | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |