
127123 | |
|---|---|
DigiKey Part Number | 2267-127123-ND |
Manufacturer | |
Manufacturer Product Number | 127123 |
Description | B401 7X10 RED/WHT AREA FOR RESCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, White Background Area For Rescue Assistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Area For Rescue Assistance | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,098.66000 | ₹1,098.66 |