
127854 | |
|---|---|
DigiKey Part Number | 2267-127854-ND |
Manufacturer | |
Manufacturer Product Number | 127854 |
Description | B555 7X10 BLK/RED/WHT DANGER DO |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger. Do Not Put Hands Or Fingers Into Or Undercutting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Aluminum | |
Label Type | Danger. Do Not Put Hands Or Fingers Into Or Undercutting | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |