
128402 | |
|---|---|
DigiKey Part Number | 2267-128402-ND |
Manufacturer | |
Manufacturer Product Number | 128402 |
Description | B302 7X10 BLK/BLU/WHT NOTICE CLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Blue Legend, White Background Notice. Clean Equipment After Use |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Notice. Clean Equipment After Use |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |