
128510 | |
|---|---|
DigiKey Part Number | 2267-128510-ND |
Manufacturer | |
Manufacturer Product Number | 128510 |
Description | B302 7X10 BLK/YEL WEAR YOUR SAFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Wear Your Safety Glasses Foresight Is Better Than No Sight |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Safety |
Series | Material Polyester |
Packaging Bulk | Label Type Wear Your Safety Glasses Foresight Is Better Than No Sight |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,010.31000 | ₹1,010.31 |