
129653 | |
|---|---|
DigiKey Part Number | 2267-129653-ND |
Manufacturer | |
Manufacturer Product Number | 129653 |
Description | B302 18X12 GRN/WHT AMBULANCE PAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Green Legend, White Background Ambulance Parking Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Ambulance Parking Only | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,701.46000 | ₹2,701.46 |