
129667 | |
|---|---|
DigiKey Part Number | 2267-129667-ND |
Manufacturer | |
Manufacturer Product Number | 129667 |
Description | B401 18X12 GRN/WHT TENANT PARKIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Green Legend, White Background Tenant Parking Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Tenant Parking Only | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,496.45000 | ₹2,496.45 |