
129685 | |
|---|---|
DigiKey Part Number | 2267-129685-ND |
Manufacturer | |
Manufacturer Product Number | 129685 |
Description | B401 18X12 RED/BLK/WHT BIKE LANE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Bike Lane |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Bike Lane |
Packaging Bulk | Label Size 18.00" L x 12.00" W (457.2mm x 304.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,496.45000 | ₹2,496.45 |