
131706 | |
|---|---|
DigiKey Part Number | 2267-131706-ND |
Manufacturer | |
Manufacturer Product Number | 131706 |
Description | B302 3X3 BLK,RED/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. High Voltage |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. High Voltage |
Part Status Active | Label Size 3.00" L x 3.00" W (76.2mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.03000 | ₹232.03 |