
131713 | |
|---|---|
DigiKey Part Number | 2267-131713-ND |
Manufacturer | |
Manufacturer Product Number | 131713 |
Description | B120 7X10 BLK,RED/WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, White Background Danger. High Voltage Overhead |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Fiberglass |
Packaging Bulk | Label Type Danger. High Voltage Overhead |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,999.66000 | ₹2,999.66 |