
132157 | |
|---|---|
DigiKey Part Number | 2267-132157-ND |
Manufacturer | |
Manufacturer Product Number | 132157 |
Description | B120,10X14,RED/WHT,EMERGENCY EVA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Red Legend, White Background Emergency Evacuation Route |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Caution | |
Material | Fiberglass | |
Label Type | Emergency Evacuation Route | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,996.75000 | ₹3,996.75 |