


133549 | |
|---|---|
DigiKey Part Number | 2267-133549-ND |
Manufacturer | |
Manufacturer Product Number | 133549 |
Description | B851 5.75X3 BK/RD/WH L/O REV.G, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Do Not Operate Electricians At Work This Lock/Tag May Only Be Removed By. Name. Date. Danger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Operate Electricians At Work This Lock/Tag May Only Be Removed By. Name. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,472.00000 | ₹4,472.00 |