



13567 | |
|---|---|
DigiKey Part Number | 2267-13567-ND |
Manufacturer | |
Manufacturer Product Number | 13567 |
Description | B85, B569, CART, TAPE, PET, ORG, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®85, PowerMark Industrial Sign and Label Printer, 13511 | |
Applications | General | |
Color - Background | Orange | |
Length | 50' (15.2m) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,095.20000 | ₹15,095.20 |