



13605 | |
|---|---|
DigiKey Part Number | 2267-13605-ND |
Manufacturer | |
Manufacturer Product Number | 13605 |
Description | B85, B595, CART, TAPE, VINYL, BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®85, PowerMark Industrial Sign and Label Printer, R10000 | |
Applications | Component | |
Color - Background | Black | |
Length | 50' (15.2m) | |
Width | 6.000" (152.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,202.38000 | ₹23,202.38 |