
13629 | |
|---|---|
DigiKey Part Number | 2267-13629-ND |
Manufacturer | |
Manufacturer Product Number | 13629 |
Description | BBP85 PMK SIGN BLANK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | - | |
Label Size | 6.25" L x 4.25" W (158.8mm x 108.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,173.80000 | ₹4,173.80 |