
139572 | |
|---|---|
DigiKey Part Number | 2267-139572-ND |
Manufacturer | |
Manufacturer Product Number | 139572 |
Description | B401 14X20 WHT/GN MUSTER POINT S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Green Legend, White Background Muster Point |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Muster Point | |
Label Size | 20.00" L x 14.00" W (508.0mm x 355.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,999.66000 | ₹2,999.66 |