
139580 | |
|---|---|
DigiKey Part Number | 2267-139580-ND |
Manufacturer | |
Manufacturer Product Number | 139580 |
Description | B401 10X14 WHT/GN ASSEMBLY POINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Green Legend, White Background Assembly Point |
Datasheet | Datasheet |
Category | Color Green Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Assembly Point |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,634.08000 | ₹1,634.08 |