
139681 | |
|---|---|
DigiKey Part Number | 2267-139681-ND |
Manufacturer | |
Manufacturer Product Number | 139681 |
Description | B401 18X24 WHT/GN MUSTER POINT 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Muster Point 3 | |
Label Size | 24.00" L x 18.00" W (609.6mm x 457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,982.51000 | ₹3,982.51 |