



140751 | |
|---|---|
DigiKey Part Number | 2267-140751-ND |
Manufacturer | |
Manufacturer Product Number | 140751 |
Description | B-401 6X23.875 BLU/WHT EVERY PER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Blue Legend, White Background Every Person Has The Responsibility And Authority To Stop Work In An Unsafe Situation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Every Person Has The Responsibility And Authority To Stop Work In An Unsafe Situation | |
Label Size | 23.88" L x 6.00" W (606.4mm x 152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,496.45000 | ₹2,496.45 |