
141696 | |
|---|---|
DigiKey Part Number | 2267-141696-ND |
Manufacturer | |
Manufacturer Product Number | 141696 |
Description | B-555 24X24 BLUE EV CHARGING STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White Legend, Blue Background EV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | EV | |
Label Size | 24.00" L x 24.00" W (609.6mm x 609.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,522.09000 | ₹6,522.09 |