
141790 | |
|---|---|
DigiKey Part Number | 2267-141790-ND |
Manufacturer | |
Manufacturer Product Number | 141790 |
Description | B555 12X18 BLK,BLU/WHT |
Customer Reference | |
Detailed Description | Aluminum Black and Blue Legend, White Background Notice. No Cellular Phones |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Notice. No Cellular Phones | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |