
142536 | |
|---|---|
DigiKey Part Number | 2267-142536-ND |
Manufacturer | |
Manufacturer Product Number | 142536 |
Description | B302-7X10-WG-O-AMBULANCE ENTR. 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, White Background Ambulance Entrance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Medical | |
Material | Polyester | |
Label Type | Ambulance Entrance | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |