
144393 | |
|---|---|
DigiKey Part Number | 2267-144393-ND |
Manufacturer | |
Manufacturer Product Number | 144393 |
Description | B302 10X14 ANSI BLK,YEL,ORN/WHT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black, Orange and Yellow Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Warning. High Voltage Contact Could Result In Serious Shock Or Death | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |