
144514 | |
|---|---|
DigiKey Part Number | 2267-144514-ND |
Manufacturer | |
Manufacturer Product Number | 144514 |
Description | B555 10X14 ANSI RED,BLK/WHT NO P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger. No Pedestrian Traffic Accident Will Result In Severe Injury Or Death |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Danger. No Pedestrian Traffic Accident Will Result In Severe Injury Or Death | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,934.43000 | ₹2,934.43 |